
0225.375MXP | |
|---|---|
DigiKey Part Number | 0225.375MXP-ND |
Manufacturer | |
Manufacturer Product Number | 0225.375MXP |
Description | FUSE GLASS 375MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 375 mA 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 10kA DC | |
Melting I²t | 0.171 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.177" Dia x 0.570" L (4.50mm x 14.48mm) | |
DC Cold Resistance | 0.395 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,63200 € | 3,16 € |
| 10 | 0,58300 € | 5,83 € |
| 50 | 0,48340 € | 24,17 € |
| 100 | 0,44600 € | 44,60 € |
| 250 | 0,40096 € | 100,24 € |
| 500 | 0,36978 € | 184,89 € |
| 1.000 | 0,34089 € | 340,89 € |
| 5.000 | 0,29185 € | 1.459,25 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |







