
A48130404 | |
|---|---|
DigiKey Part Number | 283-A48130404-ND |
Manufacturer | |
Manufacturer Product Number | A48130404 |
Description | CONN BARRIER STRIP 4CIRC 0.562" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.562" (14.27mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 10-16 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 4 | Terminal Screw Material Brass |
Number of Wire Entries 4 | Terminal Screw Finish Nickel |
Pitch 0.562" (14.27mm) | Mounting Type Chassis, Panel |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 35A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A401304 | Eaton - Electronics Division | 0 | 283-A401304-ND | 6,92380 € | Parametric Equivalent |
| A40130407 | Eaton - Electronics Division | 48 | 283-A40130407-ND | 12,61000 € | Parametric Equivalent |
| A404304 | Eaton - Electronics Division | 0 | 283-A404304-ND | 6,53115 € | Parametric Equivalent |
| A40430404 | Eaton - Electronics Division | 0 | 283-A40430404-ND | 7,40805 € | Parametric Equivalent |
| A481304 | Eaton - Electronics Division | 0 | 283-A481304-ND | 8,46825 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 8,74335 € | 1.748,67 € |
| Unit Price without VAT: | 8,74335 € |
|---|---|
| Unit Price with VAT: | 10,40459 € |

