A48130400 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 6,92380 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 48
Unit Price: 12,61000 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 6,53115 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 7,40805 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 8,46825 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 8,74335 €
Datasheet
Image for A48130400 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A48130400

DigiKey Part Number
283-A48130400-ND
Manufacturer
Manufacturer Product Number
A48130400
Description
CONN BARRIER STRIP 4CIRC 0.562"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 Circuit 0.562" (14.27mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
10-16 AWG
Manufacturer
Eaton - Electronics Division
Top Termination
Screws with Captive Plate
Series
Bottom Termination
Solder Turret, Insulated
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
4
Terminal Screw Material
Steel
Number of Wire Entries
4
Terminal Screw Finish
Zinc
Pitch
0.562" (14.27mm)
Mounting Type
Chassis, Panel
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Current Rating (Amps)
35A
Material - Insulation
Thermoplastic
Voltage Rating
600V
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A401304Eaton - Electronics Division0283-A401304-ND6,92380 €Parametric Equivalent
A40130407Eaton - Electronics Division48283-A40130407-ND12,61000 €Parametric Equivalent
A404304Eaton - Electronics Division0283-A404304-ND6,53115 €Parametric Equivalent
A40430404Eaton - Electronics Division0283-A40430404-ND7,40805 €Parametric Equivalent
A481304Eaton - Electronics Division0283-A481304-ND8,46825 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2008,78235 €1.756,47 €
Manufacturers Standard Package
Unit Price without VAT:8,78235 €
Unit Price with VAT:10,45100 €