Image for A40130407 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A40130407

DigiKey Part Number
283-A40130407-ND
Manufacturer
Manufacturer Product Number
A40130407
Description
CONN BARRIER STRIP 4CIRC 0.562"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 Circuit 0.562" (14.27mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
10-16 AWG
Manufacturer
Eaton - Electronics Division
Top Termination
Screws with Captive Plate
Series
Bottom Termination
Solder Turret, Insulated
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
4
Terminal Screw Material
Steel
Number of Wire Entries
4
Terminal Screw Finish
Zinc
Pitch
0.562" (14.27mm)
Mounting Type
Chassis, Panel
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Current Rating (Amps)
35A
Material - Insulation
Thermoplastic
Voltage Rating
600V
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,61000 €12,61 €
108,96800 €89,68 €
257,96000 €199,00 €
507,35360 €367,68 €
1006,86510 €686,51 €
2506,36972 €1.592,43 €
5006,08706 €3.043,53 €
1.0005,86688 €5.866,88 €
Manufacturers Standard Package
Unit Price without VAT:12,61000 €
Unit Price with VAT:15,00590 €