
XBPT25 | |
|---|---|
DigiKey Part Number | 5730-XBPT25-ND |
Manufacturer | |
Manufacturer Product Number | XBPT25 |
Description | 5.2MM SPRING CLIP TB 28-12AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 12-28 AWG |
Datasheet | Datasheet |
Category | Current - IEC 31 A |
Manufacturer Eaton Electrical | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-28 AWG |
Type Feed Through | Wire Gauge or Range - mm² 2.5mm² |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XBPT25BK | Eaton Electrical | 50 | 5730-XBPT25BK-ND | 3,60000 € | Parametric Equivalent |
| XBPT25BU | Eaton Electrical | 0 | 5730-XBPT25BU-ND | 3,14000 € | Parametric Equivalent |
| XBPT25RD | Eaton Electrical | 0 | 5730-XBPT25RD-ND | 3,40000 € | Parametric Equivalent |
| XBPT25WH | Eaton Electrical | 0 | 5730-XBPT25WH-ND | 3,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,54600 € | 25,46 € |
| 100 | 2,16420 € | 216,42 € |
| 1.000 | 1,83964 € | 1.839,64 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |


