
XBPT25BK | |
|---|---|
DigiKey Part Number | 5730-XBPT25BK-ND |
Manufacturer | |
Manufacturer Product Number | XBPT25BK |
Description | 5.2MM SPRING CLIP BLACK TB 28-12 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 12-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 31 A |
Manufacturer Eaton Electrical | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Bag | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 2.5mm² |
Number of Positions 2 | Color Black |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 3,10600 € | 31,06 € |
| 50 | 2,81740 € | 140,87 € |
| 100 | 2,70430 € | 270,43 € |
| 250 | 2,56476 € | 641,19 € |
| 500 | 2,46618 € | 1.233,09 € |
| 1.000 | 2,37330 € | 2.373,30 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |

