Parametric Equivalent
Parametric Equivalent

XBAFT1 | |
|---|---|
DigiKey Part Number | 5730-XBAFT1-ND |
Manufacturer | |
Manufacturer Product Number | XBAFT1 |
Description | AL-TWIN 2 X 6-14 YE INSULATED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN Two x 20 AWG (0.50mm²) Two Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Eaton Electrical | Style DIN |
Series | Size Two x 20 AWG (0.50mm²) |
Packaging Bulk | Length - Overall 15.00mm |
Part Status Active | Length - Pin 7.87mm |
Type Two Wire | Color White |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1381050 | American Electrical Inc. | 58.541 | 288-1124-ND | 0,12000 € | Parametric Equivalent |
| 2794.0 | Altech Corporation | 11.503 | 2794.0-ND | 0,12000 € | Parametric Equivalent |
| 2794.0/100 | Altech Corporation | 1.077 | 1920-1819-ND | 0,13000 € | Parametric Equivalent |
| 3200933 | Phoenix Contact | 16.144 | 277-2215-ND | 0,25000 € | Parametric Equivalent |
| 9004780000 | Weidmüller | 9.874 | 281-6121-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,64500 € | 16,45 € |
| 100 | 1,39790 € | 139,79 € |
| 1.000 | 1,18825 € | 1.188,25 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |






