2794.0 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 87
Unit Price: 0,13000 €

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 38,75434 €

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 8,39520 €

Parametric Equivalent


Phoenix Contact
In Stock: 14.692
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 4.745
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 13.727
Unit Price: 0,10000 €
Datasheet
2794.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2794.0

DigiKey Part Number
2794.0-ND
Manufacturer
Manufacturer Product Number
2794.0
Description
H2X0.50/8 DUAL WIRE 500 FERRUL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector DIN Two x 20 AWG (0.50mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
DIN
Size
Two x 20 AWG (0.50mm²)
Length - Overall
14.60mm
Length - Pin
8.20mm
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 11.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,12000 €0,12 €
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €