
D7PF2AT1 | |
|---|---|
DigiKey Part Number | 5730-D7PF2AT1-ND |
Manufacturer | |
Manufacturer Product Number | D7PF2AT1 |
Description | DPDT RELAY - 24 VDC COIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Mechanical Indicator |
Series | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Packaging Box | Must Operate Voltage 19.2 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy, Gold (Au) |
Contact Rating (Current) 15 A | Approval Agency CE, CSA, cURus, UL |
Switching Voltage 300VAC - Max | Relay Type |
Load - Max Switching 4500VA | Coil Resistance 650 Ohms |
Coil Current 37 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,62000 € | 18,62 € |
| 10 | 15,82700 € | 158,27 € |
| 100 | 13,45350 € | 1.345,35 € |
| Unit Price without VAT: | 18,62000 € |
|---|---|
| Unit Price with VAT: | 22,15780 € |


