
D7PAA | |
|---|---|
DigiKey Part Number | 5730-D7PAA-ND |
Manufacturer | |
Manufacturer Product Number | D7PAA |
Description | D7 1 AND 2 POLE SOCKET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Category | Number of Positions 6 |
Manufacturer Eaton Electrical | Mounting Type DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | For Use With/Related Products D7PF1, D7PF2, D7PR1 and D7PR2 Relays |
Type Socket | Features 300V, 16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,48000 € | 9,48 € |
| 10 | 8,05400 € | 80,54 € |
| 100 | 6,84610 € | 684,61 € |
| 1.000 | 5,82027 € | 5.820,27 € |
| Unit Price without VAT: | 9,48000 € |
|---|---|
| Unit Price with VAT: | 11,28120 € |


