
DP100-GY | |
|---|---|
DigiKey Part Number | DP100-GY-ND |
Manufacturer | |
Manufacturer Product Number | DP100-GY |
Description | CONN TERM BLK FEED THRU 3-14 AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 3-14 AWG |
Category | Current - IEC 101 A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage - IEC 1000V |
Series | Current - UL 100 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Obsolete | Wire Gauge or Range - AWG 3-14 AWG |
Type Feed Through | Wire Gauge or Range - mm² 1.5-25mm² |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 12.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 12mm |


