Parametric Equivalent

DRL32MMG | |
|---|---|
DigiKey Part Number | DRL32MMG-ND |
Manufacturer | |
Manufacturer Product Number | DRL32MMG |
Description | DIN RAIL 32MMX15MM SLOT 39" STL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Din Rail G Section 1.260" W x 0.591" H (32.00mm x 15.00mm) Slotted Steel 39.370" (1000.00mm) |
Category | Size 1.260" W x 0.591" H (32.00mm x 15.00mm) |
Manufacturer Eaton - Bussmann Electrical Division | Length 39.370" (1000.00mm) |
Packaging Bulk | Thickness 0.039" (1.00mm) |
Part Status Active | Material Steel |
Type G Section | Plating Zinc |
Slotted/Unslotted Slotted |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2511160/1M | Altech Corporation | 0 | 2511160/1M-ND | 5,94950 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,66000 € | 316,60 € |
| Unit Price without VAT: | 31,66000 € |
|---|---|
| Unit Price with VAT: | 37,67540 € |

