Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DRL35MMLO | |
|---|---|
DigiKey Part Number | DRL35MMLO-ND |
Manufacturer | |
Manufacturer Product Number | DRL35MMLO |
Description | DIN RAIL 35MMX7MM SLOT 39" STL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 39.370" (1000.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 39.370" (1000.00mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 45,09900 $ | 450,99 $ |
| Unit Price without VAT: | 45,09900 $ |
|---|---|
| Unit Price with VAT: | 53,66781 $ |




