Parametric Equivalent
Parametric Equivalent

TS35/7.5-1000-AL | |
|---|---|
DigiKey Part Number | 1866-TS35/7.5-1000-AL-ND |
Manufacturer | |
Manufacturer Product Number | TS35/7.5-1000-AL |
Description | TOOLS,EQUIP,HRDWR & ENCLOS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 39.370" (1000.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 39.370" (1000.00mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,30740 € | 115,37 € |
| Unit Price without VAT: | 2,30740 € |
|---|---|
| Unit Price with VAT: | 2,74581 € |



