CHM2DI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: 174,85000 €
Datasheet
Image for CHM2DI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHM2DI

DigiKey Part Number
CHM2DI-ND
Manufacturer
Manufacturer Product Number
CHM2DI
Description
FUSE HLDR CART 690V 32A DIN RAIL
Customer Reference
Detailed Description
Fuse Holder 32 A 690V 2 Circuit Cartridge DIN Rail
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.394" Dia x 1.496" L (10mm x 38mm)
Current Rating (Amps)
32 A
For Use With/Related Products
5AG, 13/32" x 1-1/2" (Midget)
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
2
Voltage
Orientation
-
Termination Style
Screw Terminal
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes