
FNQ-R-30 | |
|---|---|
DigiKey Part Number | 283-2482-ND |
Manufacturer | |
Manufacturer Product Number | FNQ-R-30 |
Description | FUSE CARTRIDGE 30A 600VAC 5AG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 30A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class CC |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38mm (Midget) |
Current Rating (Amps) 30A | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,10000 € | 81,10 € |
| 5 | 67,26400 € | 336,32 € |
| 10 | 62,03400 € | 620,34 € |
| 50 | 51,32180 € | 2.566,09 € |
| 100 | 47,25570 € | 4.725,57 € |
| Unit Price without VAT: | 81,10000 € |
|---|---|
| Unit Price with VAT: | 96,50900 € |




