FWC-10F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWC-16A10F

DigiKey Part Number
283-3095-ND
Manufacturer
Manufacturer Product Number
FWC-16A10F
Description
FUSE CARTRIDGE 16A 600VAC/700VDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16A 600 VAC 700 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
16A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
700 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
50kA
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Melting I²t
25.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
159,52000 €59,52 €
549,36600 €246,83 €
1045,53100 €455,31 €
5037,68400 €1.884,20 €
10036,06950 €3.606,95 €
Manufacturers Standard Package
Unit Price without VAT:59,52000 €
Unit Price with VAT:70,82880 €