22 AWG Test Lead Wire 65/40 Red 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9504-100RED

DigiKey Part Number
461-1115-ND
Manufacturer
Manufacturer Product Number
9504-100RED
Description
TEST LEAD 22AWG 300V RED 100'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
22 AWG Test Lead Wire 65/40 Red 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/40
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.070" (1.78mm)
Jacket (Insulation) Thickness
0.018" (0.46mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-25°C ~ 60°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
191,53000 €91,53 €
287,10000 €174,20 €
384,59667 €253,79 €
581,52800 €407,64 €
779,55714 €556,90 €
1077,51200 €775,12 €
Manufacturers Standard Package
Unit Price without VAT:91,53000 €
Unit Price with VAT:108,92070 €
Alternate Color
TEST LEAD 22AWG 300V BLACK 100'
In-Stock: 26
Unit Price: 91,53000 €