
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/40 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.070" (1.78mm) | |
Jacket (Insulation) Thickness | 0.018" (0.46mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -25°C ~ 60°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,53000 € | 91,53 € |
| 2 | 87,10000 € | 174,20 € |
| 3 | 84,59667 € | 253,79 € |
| 5 | 81,52800 € | 407,64 € |
| 7 | 79,55714 € | 556,90 € |
| 10 | 77,51200 € | 775,12 € |
| Unit Price without VAT: | 91,53000 € |
|---|---|
| Unit Price with VAT: | 108,92070 € |







