22 AWG Test Lead Wire 65/40 Gray 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9504-100GRY

DigiKey Part Number
9504-100GRY-ND
Manufacturer
Manufacturer Product Number
9504-100GRY
Description
TEST LEAD 22AWG 300V GRAY 100'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
22 AWG Test Lead Wire 65/40 Gray 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.070" (1.78mm)
Series
Jacket (Insulation) Thickness
0.018" (0.46mm)
Packaging
Bulk
Length
100.0' (30.5m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-25°C ~ 60°C
Wire Gauge
Jacket Color
Conductor Strand
65/40
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
190,40000 €90,40 €
286,02000 €172,04 €
383,54667 €250,64 €
580,51400 €402,57 €
778,56857 €549,98 €
1076,54800 €765,48 €
Manufacturers Standard Package
Unit Price without VAT:90,40000 €
Unit Price with VAT:107,57600 €
Alternate Color
TEST LEAD 22AWG 300V WHITE 100'
In-Stock: 2
Unit Price: 90,40000 €
TEST LEAD 22AWG 300V GREEN 100'
In-Stock: 1
Unit Price: 90,40000 €
TEST LEAD 22AWG 300V YELLOW 100'
In-Stock: 1
Unit Price: 90,40000 €
TEST LEAD 22AWG 300V BLUE 100'
In-Stock: 0
Unit Price: 90,40000 €
TEST LEAD 22AWG 300V VIOLET 100'
In-Stock: 1
Unit Price: 90,40000 €