Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3500-P10-SI-10A | |
|---|---|
DigiKey Part Number | 3500-P10-SI-10A-ND |
Manufacturer | |
Manufacturer Product Number | 3500-P10-SI-10A |
Description | CIR BRKR 10A 250VAC 80VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 10A 250 V AC 80 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer E-T-A | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bag | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA C22.2 No 235, IEC 60934, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3300-IG2-P10-10A | E-T-A | 0 | 3300-IG2-P10-10A-ND | 60,96800 € | Parametric Equivalent |
| 3300-IG8-K20-10A | E-T-A | 0 | 3300-IG8-K20-10A-ND | 63,52200 € | Parametric Equivalent |
| 3300-IG8-P10-10A | E-T-A | 0 | 3300-IG8-P10-10A-ND | 60,96800 € | Parametric Equivalent |
| 3400-IG1-P10-A3-SI-10A | E-T-A | 0 | 3400-IG1-P10-A3-SI-10A-ND | 61,82500 € | Parametric Equivalent |
| 3400-IG2-P10-10A | E-T-A | 0 | 3400-IG2-P10-10A-ND | 51,68800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 57,00500 € | 570,05 € |
| Unit Price without VAT: | 57,00500 € |
|---|---|
| Unit Price with VAT: | 67,83595 € |


