3500-P10-10A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 60,96800 €
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 63,52200 €

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 60,96800 €

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 61,82500 €

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 51,68800 €
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 51,68800 €
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 54,12000 €
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 52,06200 €
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 52,65700 €
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 94,19900 €
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 57,00500 €
Datasheet
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3500-P10-10A

DigiKey Part Number
3500-P10-10A-ND
Manufacturer
Manufacturer Product Number
3500-P10-10A
Description
CIR BRKR 10A 250VAC 80VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 10A 250 V AC 80 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10A
Manufacturer
E-T-A
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
80 V
Packaging
Bulk
Actuator Type
Push to Reset
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
CSA C22.2 No 235, IEC 60934, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3300-IG2-P10-10AE-T-A03300-IG2-P10-10A-ND60,96800 €Parametric Equivalent
3300-IG8-K20-10AE-T-A03300-IG8-K20-10A-ND63,52200 €Parametric Equivalent
3300-IG8-P10-10AE-T-A03300-IG8-P10-10A-ND60,96800 €Parametric Equivalent
3400-IG1-P10-A3-SI-10AE-T-A03400-IG1-P10-A3-SI-10A-ND61,82500 €Parametric Equivalent
3400-IG2-P10-10AE-T-A03400-IG2-P10-10A-ND51,68800 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1050,60800 €506,08 €
Manufacturers Standard Package
Unit Price without VAT:50,60800 €
Unit Price with VAT:60,22352 €