




WB246D112S | |
|---|---|
DigiKey Part Number | EG4762-ND |
Manufacturer | |
Manufacturer Product Number | WB246D112S |
Description | SWITCH ROCKER DPDT 20A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | WB246D112S Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking - O = |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP55 - Dust Protected, Water Resistant |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 30.00mm x 22.00mm |
Circuit | Operating Temperature -20°C ~ 65°C |
Switch Function | Approval Agency CE, cULus, TUV |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 € | 8,40 € |
| 10 | 7,24900 € | 72,49 € |
| 25 | 6,83560 € | 170,89 € |
| 50 | 6,53800 € | 326,90 € |
| 100 | 6,25300 € | 625,30 € |
| 250 | 5,89428 € | 1.473,57 € |
| 500 | 5,63618 € | 2.818,09 € |
| 1.000 | 5,38888 € | 5.388,88 € |
| Unit Price without VAT: | 8,40000 € |
|---|---|
| Unit Price with VAT: | 9,99600 € |



