




WB242D1121 | |
|---|---|
DigiKey Part Number | EG4758-ND |
Manufacturer | |
Manufacturer Product Number | WB242D1121 |
Description | SWITCH ROCKER DPST 20A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | WB242D1121 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O - |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP55 - Dust Protected, Water Resistant |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 30.00mm x 22.00mm |
Circuit | Operating Temperature -20°C ~ 65°C |
Switch Function | Approval Agency CE, cULus, TUV |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,18000 € | 5,18 € |
| 10 | 4,46500 € | 44,65 € |
| 25 | 4,21120 € | 105,28 € |
| 50 | 4,02800 € | 201,40 € |
| 100 | 3,85260 € | 385,26 € |
| 250 | 3,63196 € | 907,99 € |
| 500 | 3,47318 € | 1.736,59 € |
| 1.000 | 3,32106 € | 3.321,06 € |
| Unit Price without VAT: | 5,18000 € |
|---|---|
| Unit Price with VAT: | 6,16420 € |








