


ST2W6D00 | |
|---|---|
DigiKey Part Number | 141-ST2W6D00-ND |
Manufacturer | |
Manufacturer Product Number | ST2W6D00 |
Description | SWITCH TOGGLE DPDT 20A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ST2W6D00 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.80mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Panel Cutout Dimensions Circular - 12.00mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 20A (AC) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 € | 11,76 € |
| 10 | 10,15500 € | 101,55 € |
| 30 | 9,46300 € | 283,89 € |
| 60 | 9,05050 € | 543,03 € |
| 120 | 8,65508 € | 1.038,61 € |
| 270 | 8,21363 € | 2.217,68 € |
| 510 | 7,88259 € | 4.020,12 € |
| 1.020 | 7,53627 € | 7.687,00 € |
| Unit Price without VAT: | 11,76000 € |
|---|---|
| Unit Price with VAT: | 13,99440 € |











