



QFWB-10-12-US01 | |
|---|---|
DigiKey Part Number | Q975-ND |
Manufacturer | |
Manufacturer Product Number | QFWB-10-12-US01 |
Description | AC/DC WALL MOUNT ADAPTER 12V 12W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Qualtek | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 2.32" L x 1.61" W x 1.04" H (59.0mm x 41.0mm x 26.5mm) |
Voltage - Output 12V | Approval Agency cULus |
Current - Output (Max) 1A | Weight 0.192 lb (87.08 g) |
Power (Watts) 12 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSU120-1000 | Triad Magnetics | 3.912 | 237-1455-ND | 6,46000 € | Parametric Equivalent |
| WSU120-1500 | Triad Magnetics | 4.262 | 237-1393-ND | 10,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,83000 € | 7,83 € |
| 5 | 7,20200 € | 36,01 € |
| 10 | 6,94600 € | 69,46 € |
| 25 | 6,62240 € | 165,56 € |
| 50 | 6,38760 € | 319,38 € |
| 100 | 6,16110 € | 616,11 € |
| 300 | 5,81833 € | 1.745,50 € |
| 500 | 5,66554 € | 2.832,77 € |
| Unit Price without VAT: | 7,83000 € |
|---|---|
| Unit Price with VAT: | 9,31770 € |







