


ST3WSE00 | |
|---|---|
DigiKey Part Number | 141-ST3WSE00-ND |
Manufacturer | |
Manufacturer Product Number | ST3WSE00 |
Description | SWITCH TOGGLE 3PDT 24A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ST3WSE00 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 21.30mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Panel Cutout Dimensions Circular - 12.00mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 24A (AC) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,87000 € | 19,87 € |
| 10 | 17,14800 € | 171,48 € |
| 25 | 16,16760 € | 404,19 € |
| 50 | 15,46160 € | 773,08 € |
| 200 | 14,13755 € | 2.827,51 € |
| 400 | 13,51693 € | 5.406,77 € |
| 600 | 13,16592 € | 7.899,55 € |
| Unit Price without VAT: | 19,87000 € |
|---|---|
| Unit Price with VAT: | 23,64530 € |



