Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
Additional Requirements for Selecting a Switch
What is your Application?

RSC441D1A2Z11

DigiKey Part Number
RSC441D1A2Z11-ND
Manufacturer
Manufacturer Product Number
RSC441D1A2Z11
Description
SWITCH ROCKER SPST 20A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Black, Red
Series
Actuator Marking
Light Bulb
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Features
Two-Tone Rocker
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 28.60mm x 12.10mm
Circuit
Operating Temperature
-20°C ~ 105°C
Switch Function
Approval Agency
CSA, UL
Current Rating (Amps)
Electrical Life
10,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,82194 €2.465,82 €
Unit Price without VAT:0,82194 €
Unit Price with VAT:0,97811 €