
RSC241C1021-147 | |
|---|---|
DigiKey Part Number | 141-RSC241C1021-147-ND |
Manufacturer | |
Manufacturer Product Number | RSC241C1021-147 |
Description | SWITCH ROCKER SPST 15A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RSC241C1021-147 Models |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking O - |
Series | Illumination Type, Color Neon, Blue |
Packaging Bulk | Illumination Voltage (Nominal) 250 VAC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 27.20mm x 12.10mm |
Circuit | Operating Temperature -20°C ~ 105°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Curved) - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,85624 € | 2.568,72 € |
| Unit Price without VAT: | 0,85624 € |
|---|---|
| Unit Price with VAT: | 1,01893 € |

