
RSC191D1021-137 | |
|---|---|
DigiKey Part Number | 141-RSC191D1021-137-ND |
Manufacturer | |
Manufacturer Product Number | RSC191D1021-137 |
Description | SWITCH ROCKER SPST 20A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RSC191D1021-137 Models |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking O - |
Series | Illumination Type, Color Neon, Green |
Packaging Bulk | Illumination Voltage (Nominal) 250 VAC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 28.60mm x 13.90mm |
Circuit | Operating Temperature -20°C ~ 105°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Curved) - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,60957 € | 4.828,71 € |
| Unit Price without VAT: | 1,60957 € |
|---|---|
| Unit Price with VAT: | 1,91539 € |

