




RSC141D1A81 | |
|---|---|
DigiKey Part Number | EG5663-ND |
Manufacturer | |
Manufacturer Product Number | RSC141D1A81 |
Description | SWITCH ROCKER SPST 20A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RSC141D1A81 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black, Red |
Series | Actuator Marking O - |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Features Two-Tone Rocker |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 28.60mm x 13.90mm |
Circuit | Operating Temperature -20°C ~ 105°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,34900 € | 13,49 € |
| 25 | 1,27240 € | 31,81 € |
| 50 | 1,21720 € | 60,86 € |
| 100 | 1,16440 € | 116,44 € |
| 250 | 1,09792 € | 274,48 € |
| 500 | 1,05010 € | 525,05 € |
| 1.000 | 1,00429 € | 1.004,29 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

