



RRG38133300 | |
|---|---|
DigiKey Part Number | RRG38133300-ND |
Manufacturer | |
Manufacturer Product Number | RRG38133300 |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RRG38133300 Models |
Category | Actuator Type Round |
Mfr | Color - Actuator/Cap Almond |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Circular - 20.00mm Dia |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 105°C |
Circuit | Approval Agency cUL, UL |
Switch Function | Electrical Life 6,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44912 € | 1.347,36 € |
| Unit Price without VAT: | 0,44912 € |
|---|---|
| Unit Price with VAT: | 0,53445 € |

