




RR3130ABLKBLKES | |
|---|---|
DigiKey Part Number | EG4564-ND |
Manufacturer | |
Manufacturer Product Number | RR3130ABLKBLKES |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Threaded Body with Nut |
Datasheet | Datasheet |
EDA/CAD Models | RR3130ABLKBLKES Models |
Category | Actuator Type Round |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 18.20mm Dia |
Mounting Type Panel Mount, Threaded Body with Nut | Operating Temperature 0°C ~ 65°C |
Circuit | Mechanical Life 20,000 Cycles |
Switch Function | Electrical Life 6,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,43700 € | 24,37 € |
| 25 | 2,29840 € | 57,46 € |
| 50 | 2,19880 € | 109,94 € |
| 100 | 2,10320 € | 210,32 € |
| 300 | 1,95983 € | 587,95 € |
| 500 | 1,89642 € | 948,21 € |
| 1.000 | 1,81356 € | 1.813,56 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |


