




RR3112LBLKBLKGRNEF3 | |
|---|---|
DigiKey Part Number | RR3112LBLKBLKGRNEF3-ND |
Manufacturer | |
Manufacturer Product Number | RR3112LBLKBLKGRNEF3 |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RR3112LBLKBLKGRNEF3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Round - Illuminated | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 3 VDC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.20mm Dia | |
Operating Temperature | 0°C ~ 65°C | |
Approval Agency | - | |
Mechanical Life | 20,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,69800 € | 26,98 € |
| 25 | 2,54440 € | 63,61 € |
| 50 | 2,43400 € | 121,70 € |
| 100 | 2,32820 € | 232,82 € |
| 250 | 2,19508 € | 548,77 € |
| 500 | 2,09930 € | 1.049,65 € |
| 1.000 | 2,00751 € | 2.007,51 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,72470 € |






