Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Many Poles do you need?
How Does the Switch Attach to your Product

RR3112ABLKREDNFFO

DigiKey Part Number
RR3112ABLKREDNFFO-ND
Manufacturer
Manufacturer Product Number
RR3112ABLKREDNFFO
Description
SWITCH ROCKER SPST 16A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Round
Color - Actuator/Cap
Red
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 20.20mm Dia
Operating Temperature
0°C ~ 65°C
Approval Agency
-
Mechanical Life
20,000 Cycles
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,88057 €880,57 €
Manufacturers Standard Package
Unit Price without VAT:0,88057 €
Unit Price with VAT:1,04788 €