




RR115C1100 | |
|---|---|
DigiKey Part Number | EG4775-ND |
Manufacturer | |
Manufacturer Product Number | RR115C1100 |
Description | SWITCH ROCKER SPDT 16A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RR115C1100 Models |
Category | Actuator Type Round |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Circular - 20.00mm Dia |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 105°C |
Circuit | Approval Agency cUL, VDE, UL |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,18600 € | 11,86 € |
| 25 | 1,11800 € | 27,95 € |
| 50 | 1,06960 € | 53,48 € |
| 100 | 1,02330 € | 102,33 € |
| 300 | 0,95373 € | 286,12 € |
| 500 | 0,92296 € | 461,48 € |
| 1.000 | 0,88270 € | 882,70 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |










