
RR111C1000-136 | |
|---|---|
DigiKey Part Number | 141-RR111C1000-136-ND |
Manufacturer | |
Manufacturer Product Number | RR111C1000-136 |
Description | SWITCHES |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RR111C1000-136 Models |
Category | Actuator Type Round - Illuminated |
Mfr | Color - Actuator/Cap Red |
Series | Actuator Marking No Marking |
Packaging Bulk | Illumination Type, Color Neon, Green |
Part Status Active | Illumination Voltage (Nominal) 125 VAC |
Mounting Type Panel Mount, Snap-In | Termination Style Quick Connect - 0.187" (4.7mm) |
Circuit | Panel Cutout Dimensions Circular - 20.00mm Dia |
Switch Function | Operating Temperature -20°C ~ 105°C |
Current Rating (Amps) | Approval Agency cUL, UL, VDE |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64369 € | 1.931,07 € |
| Unit Price without VAT: | 0,64369 € |
|---|---|
| Unit Price with VAT: | 0,76599 € |

