Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
RP8100B2M1CEBLKBLKGRN
RP8100B2M1CEBLKBLKGRN
Additional Requirements for Selecting a Switch

RP8100B2M1CEBLKBLKGRN

DigiKey Part Number
EG4573-ND
Manufacturer
Manufacturer Product Number
RP8100B2M1CEBLKBLKGRN
Description
SWITCH PB SPST-NO 0.125A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
RP8100B2M1CEBLKBLKGRN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
125mA (AC), 100mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
50 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
2 VDC
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 13.60mm Dia
Operating Temperature
-30°C ~ 85°C
Mechanical Life
-
Electrical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.536
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,13000 €5,13 €
104,43100 €44,31 €
254,17800 €104,45 €
503,99640 €199,82 €
1003,82240 €382,24 €
2503,60356 €900,89 €
5003,44600 €1.723,00 €
1.0003,29508 €3.295,08 €
Manufacturers Standard Package
Unit Price without VAT:5,13000 €
Unit Price with VAT:6,10470 €