RP8100B1M1CEBLKBLKBLU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RP8100B1M1CEBLKBLKBLU
Additional Requirements for Selecting a Switch
What Electrical Ratings do You Need?

RP8100B1M1CEBLKBLKBLU

DigiKey Part Number
RP8100B1M1CEBLKBLKBLU-ND
Manufacturer
Manufacturer Product Number
RP8100B1M1CEBLKBLKBLU
Description
SWITCH PB SPST-NO 0.125A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
RP8100B1M1CEBLKBLKBLU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
125mA (AC), 100mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
50 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
2.8 VDC
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 13.60mm Dia
Operating Temperature
-30°C ~ 85°C
Mechanical Life
-
Electrical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,07000 €5,07 €
104,37900 €43,79 €
254,12920 €103,23 €
503,94980 €197,49 €
1003,77770 €377,77 €
2503,56136 €890,34 €
5003,40568 €1.702,84 €
1.0003,25652 €3.256,52 €
Manufacturers Standard Package
Unit Price without VAT:5,07000 €
Unit Price with VAT:6,03330 €