




RE11131121 | |
|---|---|
DigiKey Part Number | EG5654-ND |
Manufacturer | |
Manufacturer Product Number | RE11131121 |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RE11131121 Models |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Oval |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking O - |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 105°C |
Circuit | Approval Agency cUL, VDE, UL |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,72700 € | 7,27 € |
| 25 | 0,68640 € | 17,16 € |
| 50 | 0,65660 € | 32,83 € |
| 200 | 0,60090 € | 120,18 € |
| 400 | 0,57478 € | 229,91 € |
| 600 | 0,56002 € | 336,01 € |
| 1.000 | 0,54193 € | 541,93 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |


