Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




RDTCR16S1R | |
|---|---|
DigiKey Part Number | RDTCR16S1R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RDTCR16S1R |
Description | SWITCH ROTARY DIP HEX 0.15A 42V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDTCR16S1R Models |
Category | Height Above Board 0.264" (6.70mm) |
Manufacturer E-Switch | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit Hexadecimal | Features IP67 - Dust Tight, Waterproof |
Number of Positions 16 | Operating Temperature -60°C ~ 125°C |
Current Rating (Amps) 150mA | Length 0.394" (10.00mm) |
Voltage Rating 42VDC | Mechanical Life 10,000 Steps |
Actuator Type Rotary for Tool | Electrical Life 10,000 Steps |
Actuator Level Flush, Recessed | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDTAR16S1R | E-Switch | 0 | 141-RDTAR16S1RTR-ND | 2,23813 € | Parametric Equivalent |
| RDTAR16S1T | E-Switch | 0 | 141-RDTAR16S1T-ND | 2,64387 € | Parametric Equivalent |
| RDTAR16S2R | E-Switch | 0 | 141-RDTAR16S2RTR-ND | 2,64387 € | Parametric Equivalent |
| RDTAR16S2T | E-Switch | 0 | 141-RDTAR16S2T-ND | 2,61769 € | Parametric Equivalent |
| RDTCR16S2T | E-Switch | 0 | 141-RDTCR16S2T-ND | 2,10724 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 2,04180 € | 3.675,24 € |
| Unit Price without VAT: | 2,04180 € |
|---|---|
| Unit Price with VAT: | 2,42974 € |




