
P65SMT703 | |
|---|---|
DigiKey Part Number | 679-3638-ND |
Manufacturer | |
Manufacturer Product Number | P65SMT703 |
Description | SWITCH ROTARY DIP HEX 0.2A 50V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 200mA 50VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer APEM Inc. | Height Above Board 0.268" (6.80mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal | Washable Yes |
Number of Positions 16 | Operating Temperature -60°C ~ 125°C |
Current Rating (Amps) 200mA | Body Material Thermoplastic |
Voltage Rating 50VDC | Length 0.394" (10.00mm) |
Actuator Type Rotary for Tool | Mechanical Life 30,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,68000 € | 6,68 € |
| 10 | 5,55100 € | 55,51 € |
| 50 | 4,85460 € | 242,73 € |
| 100 | 4,59090 € | 459,09 € |
| 250 | 4,27856 € | 1.069,64 € |
| 500 | 4,07006 € | 2.035,03 € |
| 1.000 | 3,88477 € | 3.884,77 € |
| Unit Price without VAT: | 6,68000 € |
|---|---|
| Unit Price with VAT: | 7,94920 € |

