
RB341A1124 | |
|---|---|
DigiKey Part Number | 141-RB341A1124-ND |
Manufacturer | |
Manufacturer Product Number | RB341A1124 |
Description | RB341A1124 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RB341A1124 Models |
Category | Actuator Type Flat |
Mfr | Color - Actuator/Cap White |
Series | Actuator Marking ON OFF, Horizontal |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 30.20mm x 13.80mm |
Circuit | Operating Temperature 0°C ~ 55°C |
Switch Function | Approval Agency cULus, ENEC |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,31666 € | 2.316,66 € |
| Unit Price without VAT: | 2,31666 € |
|---|---|
| Unit Price with VAT: | 2,75683 € |

