




RB141D1000-116 | |
|---|---|
DigiKey Part Number | EG4746-ND |
Manufacturer | |
Manufacturer Product Number | RB141D1000-116 |
Description | SWITCH ROCKER SPST 20A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RB141D1000-116 Models |
Category | Color - Actuator/Cap Red |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color Neon, Red |
Packaging Bulk | Illumination Voltage (Nominal) 125 VAC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 30.00mm x 11.00mm |
Circuit | Operating Temperature -20°C ~ 65°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Curved) - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,68600 € | 16,86 € |
| 25 | 1,59040 € | 39,76 € |
| 50 | 1,52140 € | 76,07 € |
| 100 | 1,45520 € | 145,52 € |
| 250 | 1,37216 € | 343,04 € |
| 500 | 1,31234 € | 656,17 € |
| 1.000 | 1,25504 € | 1.255,04 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |










