
RB141C1800 | |
|---|---|
DigiKey Part Number | 141-RB141C1800-ND |
Manufacturer | |
Manufacturer Product Number | RB141C1800 |
Description | RB141C1800 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RB141C1800 Models |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Green |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 30.00mm x 11.00mm |
Circuit | Operating Temperature -20°C ~ 65°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54884 € | 1.646,52 € |
| Unit Price without VAT: | 0,54884 € |
|---|---|
| Unit Price with VAT: | 0,65312 € |

