



RB141C1000-124 | |
|---|---|
DigiKey Part Number | RB141C1000-124-ND |
Manufacturer | |
Manufacturer Product Number | RB141C1000-124 |
Description | SWITCH ROCKER SPST 15A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RB141C1000-124 Models |
Category | Color - Actuator/Cap Amber |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color Incandescent, Amber |
Packaging Bulk | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 30.00mm x 11.00mm |
Circuit | Operating Temperature -20°C ~ 65°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Curved) - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,81934 € | 2.458,02 € |
| Unit Price without VAT: | 0,81934 € |
|---|---|
| Unit Price with VAT: | 0,97501 € |

