Image for RA1H131100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA1H131100

DigiKey Part Number
141-RA1H131100-ND
Manufacturer
Manufacturer Product Number
RA1H131100
Description
SWITCH ROCKER SPST 11A 125V
Customer Reference
Detailed Description
Rocker Switch SPST 11A (AC) 125 V Panel Mount, Snap-In, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Panel Cutout Dimensions
Rectangular - 19.40mm x 13.10mm
Mounting Type
Panel Mount, Snap-In, Right Angle
Operating Temperature
-20°C ~ 55°C
Circuit
Approval Agency
cULus
Switch Function
Electrical Life
10,000 Cycles
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.