



RA111C1021-116 | |
|---|---|
DigiKey Part Number | RA111C1021-116-ND |
Manufacturer | |
Manufacturer Product Number | RA111C1021-116 |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RA111C1021-116 Models |
Category | Color - Actuator/Cap Red |
Mfr | Actuator Marking O - |
Series | Illumination Type, Color Neon, Red |
Packaging Bulk | Illumination Voltage (Nominal) 125 VAC |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 19.40mm x 13.10mm |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Curved) - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,34300 € | 13,43 € |
| 25 | 1,26720 € | 31,68 € |
| 50 | 1,21200 € | 60,60 € |
| 200 | 1,10900 € | 221,80 € |
| 400 | 1,06070 € | 424,28 € |
| 600 | 1,03340 € | 620,04 € |
| 1.000 | 0,99998 € | 999,98 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |










