
R711FB2-SXXX4BBGNW | |
|---|---|
DigiKey Part Number | 141-R711FB2-SXXX4BBGNW-ND |
Manufacturer | |
Manufacturer Product Number | R711FB2-SXXX4BBGNW |
Description | SWITCH ROCKER SPST 20A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R711FB2-SXXX4BBGNW Models |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color LED, Green |
Packaging Bulk | Illumination Voltage (Nominal) 125 VAC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Rectangular - 37.00mm x 21.10mm |
Switch Function | Operating Temperature 0°C ~ 55°C |
Current Rating (Amps) | Approval Agency cULus |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Actuator Type Convex (Reverse V) - Illuminated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,22470 € | 3.612,35 € |
| Unit Price without VAT: | 7,22470 € |
|---|---|
| Unit Price with VAT: | 8,59739 € |

