




R711FB1-SXXXNBBNNX | |
|---|---|
DigiKey Part Number | EG5102-ND |
Manufacturer | |
Manufacturer Product Number | R711FB1-SXXXNBBNNX |
Description | SWITCH ROCKER SPST 20A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R711FB1-SXXXNBBNNX Models |
Category | Actuator Type Convex (Reverse V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 37.00mm x 21.10mm |
Circuit | Operating Temperature 0°C ~ 55°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,73000 € | 8,73 € |
| 10 | 7,53600 € | 75,36 € |
| 30 | 7,02333 € | 210,70 € |
| 60 | 6,71750 € | 403,05 € |
| 120 | 6,42433 € | 770,92 € |
| 270 | 6,09696 € | 1.646,18 € |
| 510 | 5,85147 € | 2.984,25 € |
| 1.020 | 5,59470 € | 5.706,59 € |
| Unit Price without VAT: | 8,73000 € |
|---|---|
| Unit Price with VAT: | 10,38870 € |

